Add To Favorites
Product Overview
Digi-Key Part Number 296-38033-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

ADS5400EVM

Description EVALUATION MODULE FOR ADS5400
Expanded Description ADS5400 - 12 Bit 1G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets ADS5400EVM User Guide
ADS5400
Analog Signal Chain Guide
Design Resources Development Tool Selector
Manufacturer Product Page ADS5400EVM Specifications
Online Catalog ADS5400 Evaluation Board
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Part Status Active
Number of A/D Converters 1
Number of Bits 12
Sampling Rate (Per Second) 1G
Data Interface LVDS - Serial
Input Range 2 Vpp
Power (Typ) @ Conditions 2.45W @ 1GSPS
Utilized IC / Part ADS5400
Supplied Contents Board
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25235
296-25235-ND
296-38033

04:47:02 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,510.75000 1,510.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback