Add To Favorites
Product Overview
Digi-Key Part Number 296-34883-6-ND
Quantity Available 1,555
Can ship immediately
Manufacturer

Manufacturer Part Number

ADS131E08IPAGR

Description IC AFE 16/24BIT 64KSPS 64TQFP
Expanded Description 8 Channel AFE 16, 24 Bit 17.6mW 64-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ADS131E04/06/08
Featured Product ADS131E08 Analog Front-Ends
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Front Ends (AFEs)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 16, 24
Number of Channels 8
Power (Watts) 17.6mW
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 1.8 V ~ 3.6 V
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-34883-6

08:46:31 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.92000 13.92
10 12.79200 127.92
100 10.80370 1,080.37
500 9.61068 4,805.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-38855-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 101 - Immediate
    320 - Factory Stock ?
  • Unit Price: 16.22000
  • Tape & Reel (TR) ? : 296-34883-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 8.04375
  • Cut Tape (CT) ? : 296-34883-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,555 - Immediate
  • Unit Price: 13.92000
Send Feedback