Add To Favorites
Product Overview
Digi-Key Part Number 296-30631-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 4
Manufacturer

Manufacturer Part Number

ADS1248EVM-PDK

Description KIT DEMO FOR ADS1248
Expanded Description ADS1248 - 24 Bit 2k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Part Status Active
Number of A/D Converters 1
Number of Bits 24
Sampling Rate (Per Second) 2k
Data Interface SPI
Input Range -
Power (Typ) @ Conditions 2.3mW @ 2ksps
Utilized IC / Part ADS1248
Supplied Contents 2 Boards
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30631
ADS1248EVM-PDK-ND
ADS1248EVMPDK

18:56:42 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 200.56000 200.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback