Keywords:





Product Index > Integrated Circuits (ICs) > Data Acquisition - Analog to Digital Converters (ADC) > ADS1210P

All prices are in US dollars.
Digi-Key Part NumberADS1210P-ND
Price BreakUnit PriceExtended Price
124.7500024.75
1022.89400228.94
10016.706301,670.63
25016.396884,099.22
50016.087508,043.75
75015.7781211,833.59
1,00015.4687515,468.75
Quantity Available Digi-Key Stock: 62
Can ship immediately
Manufacturer

Manufacturer Part Number

ADS1210P

DescriptionIC 24-BIT DELTA-SIGMA A/D 18-DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC 24-BIT DELTA-SIGMA A/D 18-DIP | ADS1210P | ADS1210P-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADS1210/11
Product Photos 18-DIP
Product Training Modules Data Converter Basics
Video File Nuts and Bolts of the Delta-Sigma Converter
Standard Package20
CategoryIntegrated Circuits (ICs)
FamilyData Acquisition - Analog to Digital Converters (ADC)
Series-
PackagingTube
Number of Bits24
Sampling Rate (Per Second)19.5k
Data InterfaceSerial, SPI™
Number of Converters1
Power Dissipation (Max)60mW
Voltage Supply SourceAnalog and Digital
Operating Temperature-40°C ~ 85°C
Mounting TypeThrough Hole
Package / Case18-DIP (0.300", 7.62mm)
Supplier Device Package18-PDIP
Number of Inputs and Type4 Differential, Unipolar; 4 Differential, Bipolar
Dynamic Catalog24 Bit
Customers Who Evaluated This Product Also Evaluated:
Digi-Key Part NumberManufacturer Part Number
ADS1211UG4-NDADS1211UG4
ADS1211E/1KG4-NDADS1211E/1KG4
ADS1211E-NDADS1211E
ADS1211E/1K-NDADS1211E/1K
ADS1211EG4-NDADS1211EG4
Nuts and Bolts of the Delta-Sigma Converter
Nuts and Bolts of the Delta-Sigma Converter

0:33:33 6/19/2013 - Help With This Screen