Add To Favorites
Product Overview
Digi-Key Part Number 296-35023-1-ND
Quantity Available 379
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

ADS1191IRSMT

Description IC AFE 16BIT 8KSPS 1CH 32VQFN
Expanded Description 1 Channel AFE 16 Bit 495µW 32-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADS1191,92
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Manufacturer Product Page ADS1191IRSMT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Front Ends (AFEs)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Number of Channels 1
Power (Watts) 495µW
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 1.7 V ~ 3.6 V
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 296-35023-1

02:44:48 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.81000 7.81
10 7.05500 70.55
100 5.84120 584.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35023-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 5.41620
  • Digi-Reel® ? : 296-35023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 379 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADS1191IRSMR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 3.31878
Send Feedback