Add To Favorites
Product Overview
Digi-Key Part Number ADRF6806ACPZ-R7CT-ND
Quantity Available 1,335
Can ship immediately
Manufacturer

Manufacturer Part Number

ADRF6806ACPZ-R7

Description IC QUADRATURE DEMOD 40LFCSP
Expanded Description RF Demodulator IC 50MHz ~ 525MHz 40-VFQFN Exposed Pad, CSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Demodulator, Fractional-N PLL
LO Frequency 50MHz ~ 525MHz
RF Frequency 50MHz ~ 525MHz
P1dB 12.2dBm
Gain 4.2dB
Noise Figure 12.2dB
Current - Supply 86mA
Voltage - Supply 4.75 V ~ 5.25 V
Package / Case 40-VFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-VQ (6x6)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADRF6806ACPZ-R7CT

15:54:56 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.34000 19.34
10 17.84000 178.40
100 15.23410 1,523.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADRF6806ACPZ-R7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: 14.10923
  • Digi-Reel® ? : ADRF6806ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,335 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback