Keywords:





Product Index > RF/IF and RFID > RF Demodulators > ADRF6801ACPZ-R7

Value add packaging not available; alternate packaging exists.

All prices are in US dollars.
Digi-Key Part NumberADRF6801ACPZ-R7DKR-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available Digi-Key Stock: 0

Factory Stock: 750
Manufacturer

Manufacturer Part Number

ADRF6801ACPZ-R7

DescriptionIC DEMOD QUAD PLL/VCO 40-LFCSP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
IC DEMOD QUAD PLL/VCO 40-LFCSP | ADRF6801ACPZ-R7 | ADRF6801ACPZ-R7DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADRF6801
Product Photos ADRF6801ACPZ-R7
Standard Package1
CategoryRF/IF and RFID
FamilyRF Demodulators
Series-
PackagingDigi-Reel®
FunctionDemodulator, IF-PLL
LO Frequency750MHz ~ 1.15GHz
RF Frequency750MHz ~ 1.15MHz
P1dB-
Gain5.1dBi
Noise Figure14.3dB
Current - Supply288mA
Voltage - Supply4.75 V ~ 5.25 V
Package / Case40-VFQFN Exposed Pad, CSP
Supplier Device Package40-LFCSP-VQ (6x6)
Dynamic CatalogDemodulators
Other NamesADRF6801ACPZ-R7DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ADRF6801ACPZ-R7TR-NDADRF6801ACPZ-R7Tape & Reel (TR)750 - Immediate
750 - Factory Stock
12.39516750
ADRF6801ACPZ-R7CT-NDADRF6801ACPZ-R7Cut Tape (CT)711 - Immediate
750 - Factory Stock
20.390001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:16:32 5/20/2013 - Help With This Screen