Add To Favorites
Product Overview
Digi-Key Part Number ADRF6755ACPZ-R7DKR-ND
Quantity Available 261
Can ship immediately
Manufacturer

Manufacturer Part Number

ADRF6755ACPZ-R7

Description IC MOD I/Q FRACN PLL/VCO 56LFCSP
Expanded Description RF Modulator IC 100MHz ~ 2.4GHz 56-VFQFN Exposed Pad, CSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Modulator
LO Frequency -
RF Frequency 100MHz ~ 2.4GHz
P1dB 9dBm
Noise Floor -160.5dBm/Hz
Output Power -1.7dBm
Current - Supply 380mA
Voltage - Supply 4.75 V ~ 5.25 V
Test Frequency 100MHz
Package / Case 56-VFQFN Exposed Pad, CSP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADRF6755ACPZ-R7DKR

14:58:22 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.28000 17.28
10 15.88300 158.83
100 13.41440 1,341.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ADRF6755ACPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 102 - Immediate
    537 - Factory Stock ?
  • Unit Price: 16.78000
  • Tape & Reel (TR) ? : ADRF6755ACPZ-R7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: 11.58551
  • Cut Tape (CT) ? : ADRF6755ACPZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 261 - Immediate
  • Unit Price: 17.28000
Send Feedback