Keywords:





Product Index > RF/IF and RFID > RF Modulators > ADRF6703ACPZ-R7

All prices are in US dollars.
Digi-Key Part NumberADRF6703ACPZ-R7DKR-ND
Price BreakUnit PriceExtended Price
114.3000014.30
1012.97800129.78
2512.03320300.83
10011.025001,102.50
25010.080002,520.00
Quantity Available Digi-Key Stock: 1,734
Can ship immediately
Manufacturer

Manufacturer Part Number

ADRF6703ACPZ-R7

DescriptionIC MODULATOR QUAD VCO 40LFCSP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC MODULATOR QUAD VCO 40LFCSP | ADRF6703ACPZ-R7 | ADRF6703ACPZ-R7DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADRF6703
Product Photos ADRF6801ACPZ-R7
Standard Package1
CategoryRF/IF and RFID
FamilyRF Modulators
Series-
PackagingDigi-Reel®
FunctionModulator
LO Frequency2.1GHz ~ 2.6GHz
RF Frequency1.55GHz ~ 2.65GHz
P1dB11.8dB
Noise Floor-159.7dBm/Hz
Output Power2.75dBm
Current - Supply240mA
Voltage - Supply4.75 V ~ 5.25 V
Test Frequency2.6GHz
Package / Case40-VFQFN Exposed Pad, CSP
Dynamic CatalogModulators
Other NamesADRF6703ACPZ-R7DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ADRF6703ACPZ-R7TR-NDADRF6703ACPZ-R7Tape & Reel (TR)750 - Immediate8.69400750
ADRF6703ACPZ-R7CT-NDADRF6703ACPZ-R7Cut Tape (CT)1,734 - Immediate14.300001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

10:14:35 5/18/2013 - Help With This Screen