Add To Favorites
Product Overview
Digi-Key Part Number ADR421BRZ-REEL7DKR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ADR421BRZ-REEL7

Description IC VREF SERIES 2.5V 8SOIC
Expanded Description Series Voltage Reference IC ±0.04% 10mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series XFET®
Packaging ? Digi-Reel® ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.04%
Temperature Coefficient 3ppm/°C
Noise - 0.1Hz to 10Hz 1.75µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 4.5 V ~ 18 V
Current - Supply 600µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADR421BRZ-REEL7DKR

21:54:33 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.95000 10.95
10 9.88900 98.89
100 8.18700 818.70
500 7.12918 3,564.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ADR421BRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 59 - Immediate
  • Unit Price: 10.63000
  • Tape & Reel (TR) ? : ADR421BRZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 6.02843
  • Cut Tape (CT) ? : ADR421BRZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 10.95000
Send Feedback