Add To Favorites
Product Overview
Digi-Key Part Number 255-2597-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

ADQM16024

Description RELAY GEN PURPOSE SPST 60A 24V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DQ-M RELAYS (ADQM)
Other Related Documents Standards Chart
How to Read Date Codes
Online Catalog ADQM Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series ADQM
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Latching, Single Coil
Coil Current 20.8mA
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 60A
Switching Voltage 250VAC - Max
Turn On Voltage (Max) 19.2 VDC
Turn Off Voltage (Min) -
Operate Time 20ms
Release Time 20ms
Features Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Alloy, Cadmium Free
Coil Power 500 mW
Coil Resistance 1.15 kOhms
Operating Temperature -40°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 255-2597

05:44:56 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.46000 44.46
10 42.23700 422.37
25 40.01400 1,000.35
50 37.79100 1,889.55
100 35.56800 3,556.80
250 33.34500 8,336.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback