Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Specialized > ADP5585ACBZ-01-R7

All prices are in US dollars.
Digi-Key Part NumberADP5585ACBZ-01-R7DKR-ND
Price BreakUnit PriceExtended Price
12.150002.15
101.9440019.44
251.7416043.54
1001.56600156.60
2501.39052347.63
5001.21500607.50
1,0001.005751,005.75
Quantity Available Digi-Key Stock: 5,955
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP5585ACBZ-01-R7

DescriptionIC PORT EXPANDER 10I/O 16WLSCP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADP5585
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - Specialized
Series-
PackagingDigi-Reel®
ApplicationsKeypad Entries, I/O Expansion
InterfaceI²C
Voltage - Supply1.65 V ~ 3.6 V
Package / Case16-UFBGA, WLCSP
Supplier Device Package16-WLCSP (1.59x1.59)
Mounting TypeSurface Mount
Dynamic CatalogAnalog Device Inc
Other NamesADP5585ACBZ-01-R7DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ADP5585ACBZ-01-R7TR-NDADP5585ACBZ-01-R7Tape & Reel (TR)3,000 - Immediate0.911253,000
ADP5585ACBZ-01-R7CT-NDADP5585ACBZ-01-R7Cut Tape (CT)5,955 - Immediate2.150001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

9:10:26 5/24/2013 - Help With This Screen