Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - MOSFET, Bridge Drivers - External Switch > ADP3623ARHZ-RL

All prices are in US dollars.
Digi-Key Part NumberADP3623ARHZ-RLCT-ND
Price BreakUnit PriceExtended Price
12.760002.76
102.4880024.88
252.2292055.73
1002.00450200.45
2501.77984444.96
5001.55520777.60
1,0001.287361,287.36
Quantity Available Digi-Key Stock: 1,464
Can ship immediately

Factory Stock: 6,000
Manufacturer

Manufacturer Part Number

ADP3623ARHZ-RL

DescriptionIC MOSFET DVR 4A DL HS 8MSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC MOSFET DVR 4A DL HS 8MSOP | ADP3623ARHZ-RL | ADP3623ARHZ-RLCT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADP3623-25,3633-35
Product Photos 8-MSOP Exp Pad Pkg
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - MOSFET, Bridge Drivers - External Switch
Series-
PackagingCut Tape (CT)
ConfigurationLow-Side
Input TypeInverting
Delay Time14ns
Current - Peak4A
Number of Configurations2
Number of Outputs2
High Side Voltage - Max (Bootstrap)-
Voltage - Supply4.5 V ~ 18 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package8-MSOP-EP
Dynamic CatalogLow-Side
Other NamesADP3623ARHZ-RLCT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ADP3623ARHZ-RLTR-NDADP3623ARHZ-RLTape & Reel (TR)6,000 - Factory Stock1.166403,000
ADP3623ARHZ-RLDKR-NDADP3623ARHZ-RLDigi-Reel®1,464 - Immediate
6,000 - Factory Stock
Calculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:36:16 5/19/2013 - Help With This Screen