• Obsolete item.
Product Overview
Digi-Key Part Number ADP3336ARMREEL7CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ADP3336ARM-REEL7

Description IC REG LDO ADJ 0.5A 8MSOP
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5 V ~ 10 V 500mA 8-MSOP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ADP3336ARMZ-REEL7CT-ND ADP3336ARMZ-REEL7 Analog Devices Inc. Cut Tape (CT) ? 1,974 - Immediate
2.73000 1
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series anyCAP®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Regulator Topology Positive Adjustable
Voltage - Output 1.5 V ~ 10 V
Current - Output 500mA
Voltage - Dropout (Typical) 0.2V @ 500mA
Number of Regulators 1
Voltage - Input 2.6 V ~ 12 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names ADP3336ARMREEL7CT

14:48:23 1/17/2017

Send Feedback