Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number ADP322CP-EVALZ-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP322CP-EVALZ

Description BOARD EVAL FOR ADP322
Expanded Description ADP322 3 - Triple Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ADP322,323
ADP322,323 User Guide
Mfg Application Notes RF Signal Source Solutions
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Obsolete
Channels per IC 3 - Triple
Voltage - Output -
Current - Output 200mA, 200mA, 200mA
Voltage - Input 1.8 V ~ 5.5 V
Regulator Type Positive Fixed
Operating Temperature -40°C ~ 125°C
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part ADP322
 
Additional Resources
Standard Package ? 1
Other Names ADP322CPEVALZ

11:57:03 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 75.00000 75.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback