• Obsolete item.
Product Overview
Digi-Key Part Number ADP225CP-EVALZ-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ADP225CP-EVALZ

Description BOARD EVAL FOR ADP225
Expanded Description ADP225 2 - Dual Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ADP222-225 Datasheet
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Obsolete
Channels per IC 2 - Dual
Voltage - Output 0.5 V ~ 5 V
Current - Output 300mA, 300mA
Voltage - Input 2.5 V ~ 5.5 V
Regulator Type Positive Adjustable
Operating Temperature -40°C ~ 125°C
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part ADP225
 
Additional Resources
Standard Package ? 1
Other Names ADP225CPEVALZ

01:32:03 2/23/2017

Send Feedback