Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ADP223CP-EVALZ-ND
Quantity Available 0

Factory Stock ?: 2
Manufacturer

Manufacturer Part Number

ADP223CP-EVALZ

Description BOARD EVAL ADP223ACPZ
Expanded Description ADP223 2 - Dual Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ADP223 Eval Brd Guide
ADP222-225 Datasheet
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Active
Channels per IC 2 - Dual
Voltage - Output 0.5 V ~ 5 V
Current - Output 300mA, 300mA
Voltage - Input 2.5 V ~ 5.5 V
Regulator Type Positive Adjustable
Operating Temperature -40°C ~ 125°C
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part ADP223
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP223CPEVALZ

18:42:46 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 75.00000 75.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback