Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear + Switching > ADP2140ACPZ1533R7

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberADP2140ACPZ1533R7TR-ND
Price BreakUnit PriceExtended Price
1,5001.512002,268.00
3,0001.440004,320.00
Quantity Available Digi-Key Stock: 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP2140ACPZ1533R7

DescriptionIC REG DL BCK/LINEAR 10LFCSP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADP2140
Standard Package1,500
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Voltage Regulators - Linear + Switching
Series-
PackagingTape & Reel (TR)
TopologyStep-Down (Buck) Synchronous (1), Linear (LDO) (1)
FunctionAny Function
Number of Outputs2
Frequency - Switching3MHz
Voltage/Current - Output 11.5V, 600mA
Voltage/Current - Output 23.3V, 300mA
Voltage/Current - Output 3-
w/LED DriverNo
w/SupervisorNo
w/SequencerYes
Voltage - Supply1.65 V ~ 5.5 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case10-WFDFN Exposed Pad, CSP
Supplier Device Package10-LFCSP-WD (3x3)
Dynamic CatalogLinear + Switching
Other NamesADP2140ACPZ1533R7TR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ADP2140ACPZ1533R7CT-NDADP2140ACPZ1533R7Cut Tape (CT)1,482 - Immediate3.110001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

6:58:04 5/24/2013 - Help With This Screen