Add To Favorites
Product Overview
Digi-Key Part Number ADP197ACBZ-R7DKR-ND
Quantity Available 1,636
Can ship immediately

Factory Stock ?: 18,000
Manufacturer

Manufacturer Part Number

ADP197ACBZ-R7

Description IC HIGH-SIDE LOAD SWITCH 6WLSCP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADP197
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 1.8 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3A
Rds On (Typ) 12 mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection Over Temperature
Operating Temperature -40°C ~ 105°C (TJ)
Package / Case 6-WFBGA, WLCSP
Supplier Device Package 6-WLCSP (1.45x0.95)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ADP197ACBZ-R7DKR

00:02:38 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.36300 13.63
100 1.06250 106.25
500 0.87772 438.86
1,000 0.69293 692.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP197ACBZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Factory Stock ?
  • Unit Price: 0.62790
  • Cut Tape (CT) ? : ADP197ACBZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,636 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: 1.52000
Send Feedback