Add To Favorites
Product Overview
Digi-Key Part Number ADP194ACBZ-R7DKR-ND
Quantity Available 3,727
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

ADP194ACBZ-R7

Description IC POWER SWITCH HS LOGIC 4WLSCP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ADP194
PCN Packaging WLCSP Devices/8mm 28/Feb/2012
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.1 V ~ 3.6 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 55 mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection Reverse Current
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 4-UFBGA, WLCSP
Supplier Device Package 4-WLCSP (0.74x0.74)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP194ACBZ-R7DKR

17:46:14 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 1.06
10 0.94800 9.48
100 0.73910 73.91
500 0.61058 305.29
1,000 0.48204 482.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP194ACBZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 0.43680
  • Cut Tape (CT) ? : ADP194ACBZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,727 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 1.06000
Send Feedback