Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Controllers > ADP1864AUJZ-R7

All prices are in US dollars.
Digi-Key Part NumberADP1864AUJZ-R7DKR-ND
Price BreakUnit PriceExtended Price
12.750002.75
102.4610024.61
252.2132055.33
1002.01290201.29
2501.82216455.54
5001.63134815.67
1,0001.373761,373.76
Quantity Available Digi-Key Stock: 3,180
Can ship immediately

Factory Stock: 18,000
Manufacturer

Manufacturer Part Number

ADP1864AUJZ-R7

DescriptionIC REG CTRLR BUCK PWM TSOT23-6
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC REG CTRLR BUCK PWM TSOT23-6 | ADP1864AUJZ-R7 | ADP1864AUJZ-R7DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADP1864
Product Photos 505-SOT-23-6
Product Training Modules Power Line Monitoring
Reference Design Library ADP1864-EVALZ: 3.3V @ 3A, 9 ~ 12 Vin
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Voltage Regulators - DC DC Switching Controllers
Series-
PackagingDigi-Reel®
PWM TypeCurrent Mode
Number of Outputs1
Frequency - Max650kHz
Duty Cycle100%
Voltage - Supply3.15 V ~ 14 V
BuckYes
BoostNo
FlybackNo
InvertingNo
DoublerNo
DividerNo
CukNo
IsolatedNo
Operating Temperature-40°C ~ 125°C
Package / CaseSOT-23-6 Thin, TSOT-23-6
Dynamic CatalogCurrent Mode
For Use WithADP1864-EVALZ-ND - BOARD EVALUATION ADP1864
Other NamesADP1864AUJZ-R7DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ADP1864AUJZ-R7TR-NDADP1864AUJZ-R7Tape & Reel (TR)3,000 - Immediate
18,000 - Factory Stock
1.272003,000
ADP1864AUJZ-R7CT-NDADP1864AUJZ-R7Cut Tape (CT)3,180 - Immediate
18,000 - Factory Stock
2.750001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:44:05 5/19/2013 - Help With This Screen