Add To Favorites
Product Overview
Digi-Key Part Number ADP1720-EVALZ-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 9
Manufacturer

Manufacturer Part Number

ADP1720-EVALZ

Description BOARD EVAL FOR ADP1720-ADJ
Expanded Description ADP1720 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Active
Channels per IC 1 - Single
Voltage - Output 3V
Current - Output 50mA
Voltage - Input 4 V ~ 28 V
Regulator Type Positive Adjustable
Operating Temperature -40°C ~ 125°C
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part ADP1720
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names ADP1720EVALZ

07:10:54 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 75.90000 75.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback