Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ADP1720-3.3-EVALZ-ND
Quantity Available 0

Factory Stock ?: 11
Manufacturer

Manufacturer Part Number

ADP1720-3.3-EVALZ

Description BOARD EVAL FOR ADP1720-3.3
Expanded Description ADP1720 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Active
Channels per IC 1 - Single
Voltage - Output 3.3V
Current - Output 50mA
Voltage - Input 4 V ~ 28 V
Regulator Type Positive Fixed
Operating Temperature -40°C ~ 125°C
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part ADP1720
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names ADP172033EVALZ

03:55:18 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 78.18000 78.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback