• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number ADP1653ACPZ-R7CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ADP1653ACPZ-R7

Description IC LED DRIVER RGLTR DIM 16LFCSP
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I²C Dimming 500mA (Flash) 16-LFCSP-VQ (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 500mA (Flash)
Frequency 1.2MHz
Dimming I²C
Applications Camera Flash
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-VQ (3x3)
 
Additional Resources
Standard Package ? 1
Other Names ADP1653ACPZ-R7CT

05:51:51 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1653ACPZ-R7TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.08600
Send Feedback