ADP151 RedyKit™ 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP151UJZ-REDYKIT

DigiKey Part Number
505-ADP151UJZ-REDYKIT-ND
Manufacturer
Manufacturer Product Number
ADP151UJZ-REDYKIT
Description
EVAL BOARD FOR ADP151
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP151 RedyKit™ 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
2.8V, 3.3V
Current - Output
200mA
Voltage - Input
-
Regulator Type
Positive Fixed
Contents
Board(s)
Utilized IC / Part
ADP151
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$231.65000$231.65
Manufacturers Standard Package