Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ADP123-EVALZ-ND
Quantity Available 0

Factory Stock ?: 20
Manufacturer

Manufacturer Part Number

ADP123-EVALZ

Description BOARD EVALUATION ADJUSTABLE V
Expanded Description ADP123 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Active
Channels per IC 1 - Single
Voltage - Output 0.8 V ~ 5 V
Current - Output 350mA
Voltage - Input 2.3 V ~ 5.5 V
Regulator Type Positive Adjustable
Operating Temperature -40°C ~ 85°C
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part ADP123
 
Additional Resources
Standard Package ? 1
Other Names ADP123EVALZ

16:23:12 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 75.00000 75.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback