Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ADP121CB-2.5-EVALZ-ND
Quantity Available 0

Factory Stock ?: 20
Manufacturer

Manufacturer Part Number

ADP121CB-2.5-EVALZ

Description BOARD EVALUATION 2.5V WLCSP
Expanded Description ADP121 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Active
Channels per IC 1 - Single
Voltage - Output 2V
Current - Output 150mA
Voltage - Input 2.3 V ~ 5.5 V
Regulator Type Positive Fixed
Operating Temperature -40°C ~ 125°C
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part ADP121
 
Additional Resources
Standard Package ? 1
Other Names ADP121CB25EVALZ

01:44:30 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 77.25000 77.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback