Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Laser Drivers > ADN2841ACPZ-32

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberADN2841ACPZ-32-ND
Price BreakUnit PriceExtended Price
129.5600029.56
1027.33900273.39
10023.349202,334.92
25021.428125,357.03
50020.3936410,196.82
1,00019.7040019,704.00
Quantity Available Digi-Key Stock: 15
Can ship immediately

Factory Stock: 208
Manufacturer

Manufacturer Part Number

ADN2841ACPZ-32

DescriptionIC LSR DRVR 2.7GBPS 5.5V 32LFCSP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC LSR DRVR 2.7GBPS 5.5V 32LFCSP | ADN2841ACPZ-32 | ADN2841ACPZ-32-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADN2841
Product Photos 32-LFCSP
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Laser Drivers
Series-
PackagingTray
TypeLaser Diode Driver (Fiber Optic)
Data Rate2.7Gbps
Number of Channels1
Voltage - Supply4.5 V ~ 5.5 V
Current - Supply50mA
Current - Modulation80mA
Current - Bias100mA
Operating Temperature-40°C ~ 85°C
Package / Case32-VFQFN Exposed Pad, CSP
Supplier Device Package32-LFCSP-VQ (5x5)
Mounting TypeSurface Mount
Dynamic CatalogLaser Driver
Other NamesADN2841ACPZ32

3:12:45 5/26/2013 - Help With This Screen