Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Laser Drivers > ADN2530YCPZ-500R7

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberADN2530YCPZ-500R7DKR-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

ADN2530YCPZ-500R7

DescriptionIC LASER DRVR 11.3GPBS 16LFCSP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
IC LASER DRVR 11.3GPBS 16LFCSP | ADN2530YCPZ-500R7 | ADN2530YCPZ-500R7DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADN2530
Product Photos 16-LFCSP, CP-16-19 Exposed Pad
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Laser Drivers
Series-
PackagingDigi-Reel®
TypeLaser Diode Driver (Fiber Optic)
Data Rate11.3Gbps
Number of Channels1
Voltage - Supply3.07 V ~ 3.53 V
Current - Supply27mA
Current - Modulation23mA
Current - Bias25mA
Operating Temperature-40°C ~ 100°C
Package / Case16-VFQFN Exposed Pad, CSP
Supplier Device Package16-LFCSP-VQ (3x3)
Mounting TypeSurface Mount
Other NamesADN2530YCPZ-500R7DKR

20:26:25 6/19/2013 - Help With This Screen