Keywords:





Product Index > Audio Products > Microphones > ADMP404ACEZ-RL7

All prices are in US dollars.
Digi-Key Part NumberADMP404ACEZ-RL7DKR-ND
Price BreakUnit PriceExtended Price
13.110003.11
102.7860027.86
252.5056062.64
1002.27880227.88
2502.06280515.70
5001.84680923.40
Quantity Available Digi-Key Stock: 1,958
Can ship immediately

Factory Stock: 81,000
Manufacturer

Manufacturer Part Number

ADMP404ACEZ-RL7

DescriptionMIC MEMS ANALOG OMNI -38DB
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
MIC MEMS ANALOG OMNI -38DB | ADMP404ACEZ-RL7 | ADMP404ACEZ-RL7DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADMP404
Product Photos ADMP404
Standard Package1
CategoryAudio Products
FamilyMicrophones
SeriesADMP404
PackagingDigi-Reel®
TypeMEMS (Silicon)
Output TypeAnalog
DirectionOmnidirectional
Frequency Range100Hz ~ 15kHz
Sensitivity-38dB ±3dB @ 94dB SPL
S/N Ratio62dB
Impedance200 Ohm
Voltage - Rated1.5 ~ 3.3V
Current - Supply250µA
Port LocationBottom
Seal RatingNone
TerminationSurface Mount
Size / Dimension3.35mm L x 2.50mm W
Height (Max)0.98mm
ShapeRectangular
Dynamic CatalogADMP404
Other NamesADMP404ACEZ-RL7DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ADMP404ACEZ-RL7TR-NDADMP404ACEZ-RL7Tape & Reel (TR)1,000 - Immediate
81,000 - Factory Stock
1.512001,000
ADMP404ACEZ-RL7CT-NDADMP404ACEZ-RL7Cut Tape (CT)1,958 - Immediate
81,000 - Factory Stock
3.110001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:47:51 5/11/2013 - Help With This Screen