Add To Favorites
Product Overview
Digi-Key Part Number ADM803LAKSZ-REEL7DKR-ND
Quantity Available 4,564
Can ship immediately
Manufacturer

Manufacturer Part Number

ADM803LAKSZ-REEL7

Description IC SUPERVISOR MPU 4.63V SC70-3
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ADM803,809,810
PCN Assembly/Origin SC70 Pkg Test Site Add Alt Test Site 2/Nov2015
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.63V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Additional Resources
Standard Package ? 1
Other Names ADM803LAKSZ-REEL7DKR

07:13:47 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.74100 7.41
100 0.57740 57.74
500 0.47702 238.51
1,000 0.37659 376.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM803LAKSZ-REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.34125
  • Cut Tape (CT) ? : ADM803LAKSZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,564 - Immediate
  • Unit Price: 0.83000
  • Tape & Reel (TR) ? : ADM803LAKSZ-REEL-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.31200
Send Feedback