Add To Favorites
Product Overview
Digi-Key Part Number ADM7160AUJZ-2.5-R7DKR-ND
Quantity Available 801
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Manufacturer Part Number

ADM7160AUJZ-2.5-R7

Description IC REG LDO 2.5V 0.2A 5-TSOT
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 200mA TSOT-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 200mA
Voltage - Dropout (Typical) 0.15V @ 200mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 220mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADM7160AUJZ-2.5-R7DKR

09:44:29 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 1.49
10 1.33300 13.33
100 1.03940 103.94
500 0.85864 429.32
1,000 0.67787 677.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM7160AUJZ-2.5-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Factory Stock ?
  • Unit Price: 0.61425
  • Cut Tape (CT) ? : ADM7160AUJZ-2.5-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 801 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: 1.49000
  • Tape & Reel (TR) ? : ADM7160AUJZ-2.5-R2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 500 - Factory Stock ?
  • Unit Price: 1.15052
Send Feedback