Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Drivers, Receivers, Transceivers > ADM483EARZ-REEL

All prices are in US dollars.
Digi-Key Part NumberADM483EARZ-REELDKR-ND
Price BreakUnit PriceExtended Price
12.640002.64
102.3680023.68
252.1296053.24
1001.93700193.70
2501.75340438.35
5001.56978784.89
1,0001.321921,321.92
Quantity Available Digi-Key Stock: 10,977
Can ship immediately
Manufacturer

Manufacturer Part Number

ADM483EARZ-REEL

DescriptionIC TXRX RS485 LO SLEW 5V 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC TXRX RS485 LO SLEW 5V 8SOIC | ADM483EARZ-REEL | ADM483EARZ-REELDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADM483E
Product Photos 8-SOIC
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - Drivers, Receivers, Transceivers
Series-
PackagingDigi-Reel®
TypeTransceiver
Number of Drivers/Receivers1/1
ProtocolRS422, RS485
Voltage - Supply4.5 V ~ 5.5 V
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Dynamic CatalogRS-422, RS-485 Transceivers
Other NamesADM483EARZ-REELDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ADM483EARZ-NDADM483EARZTube1,700 - Immediate2.570001
ADM483EARZ-REELTR-NDADM483EARZ-REELTape & Reel (TR)10,000 - Immediate1.224002,500
ADM483EARZ-REELCT-NDADM483EARZ-REELCut Tape (CT)11,007 - Immediate2.640001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:32:02 6/19/2013 - Help With This Screen