Add To Favorites
Product Overview
Digi-Key Part Number ADM2687EBRIZ-RL7DKR-ND
Quantity Available 2,256
Can ship immediately
Manufacturer

Manufacturer Part Number

ADM2687EBRIZ-RL7

Description OPTOISO 5KV TRANSCEIVER 16SOIC
Expanded Description RS422, RS485 Digital Isolator 5000Vrms 3 Channel 500kbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series isoPower®
Packaging ? Digi-Reel® ?
Part Status Active
Technology Magnetic Coupling
Type RS422, RS485
Isolated Power Yes
Number of Channels 3
Inputs - Side 1/Side 2 2/1
Channel Type Unidirectional
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 500kbps
Propagation Delay tpLH / tpHL (Max) 700ns, 700ns
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) 1.1µs, 1.1µs (Max)
Voltage - Supply 3.3V, 5V
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC-IC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADM2687EBRIZ-RL7DKR

00:19:41 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.05000 14.05
10 12.90800 129.08
100 10.90190 1,090.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM2687EBRIZ-RL7TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 10.06493
  • Cut Tape (CT) ? : ADM2687EBRIZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,256 - Immediate
  • Unit Price: 14.05000
  • Tube ? : ADM2687EBRIZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,080 - Immediate
  • Unit Price: 13.64000
Send Feedback