Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Supervisors > ADM1186-2ARQZ

All prices are in US dollars.
Digi-Key Part NumberADM1186-2ARQZ-ND
Price BreakUnit PriceExtended Price
13.750003.75
103.3530033.53
1002.74910274.91
2502.48084620.21
5002.226061,113.03
1,0001.877401,877.40
2,5001.788004,470.00
Quantity Available Digi-Key Stock: 1,512
Can ship immediately
Manufacturer

Manufacturer Part Number

ADM1186-2ARQZ

DescriptionIC SEQUENCER/MONITOR QUAD 16QSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC SEQUENCER/MONITOR QUAD 16QSOP | ADM1186-2ARQZ | ADM1186-2ARQZ-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADM1186
Product Photos 16-SSOP
Featured Product ADM1184 and ADM1186 ±0.8% Accurate Quad Voltage Monitors
Standard Package98
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Supervisors
Series-
PackagingTube
TypeSequencer
Number of Voltages Monitored4
OutputOpen Drain or Open Collector
ResetActive High
Reset Timeout-
Voltage - ThresholdAdjustable/Selectable
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case16-SSOP (0.154", 3.90mm Width)
Supplier Device Package16-QSOP
Dynamic CatalogSequencer
Other NamesADM11862ARQZ

8:41:16 6/19/2013 - Help With This Screen