Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Power Supply Controllers, Monitors > ADM1041ARQZ-REEL7

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberADM1041ARQZ-REEL7DKR-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

ADM1041ARQZ-REEL7

DescriptionIC SECONDARY SIDE CTRLR 24QSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
IC SECONDARY SIDE CTRLR 24QSOP | ADM1041ARQZ-REEL7 | ADM1041ARQZ-REEL7DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADM1041A
Product Photos 24-QSOP, RQ-24
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Power Supply Controllers, Monitors
Series-
PackagingDigi-Reel®
ApplicationsPower Supply, Servers
Voltage - Input-
Voltage - Supply4.5 V ~ 5.5 V
Current - Supply6mA
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case24-SSOP (0.154", 3.90mm Width)
Supplier Device Package24-QSOP
Other NamesADM1041ARQZ-REEL7DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ADM1041ARQZ-NDADM1041ARQZTube56 - Immediate
3,080 - Factory Stock
11.030001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:34:02 5/24/2013 - Help With This Screen