Add To Favorites
Product Overview
Digi-Key Part Number ADL5602ARKZ-R7CT-ND
Quantity Available 4,347
Can ship immediately
Manufacturer

Manufacturer Part Number

ADL5602ARKZ-R7

Description IC AMP HBT INGAP 4GHZ SOT89
Expanded Description RF Amplifier IC Cellular, CATV 50MHz ~ 4GHz SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 50MHz ~ 4GHz
P1dB 19.3dBm (85.1mW)
Gain 19.5dB
Noise Figure 3.3dB
RF Type Cellular, CATV
Voltage - Supply 5V
Current - Supply 89mA
Test Frequency 2GHz
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADL5602ARKZ-R7CT

02:47:29 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.75000 4.75
10 4.26400 42.64
100 3.49350 349.35
500 2.97400 1,487.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5602ARKZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 2.38875
  • Digi-Reel® ? : ADL5602ARKZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,347 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback