Add To Favorites
Product Overview
Digi-Key Part Number ADL5601ARKZ-R7CT-ND
Quantity Available 1,032
Can ship immediately

Factory Stock ?: 7,000
Manufacturer

Manufacturer Part Number

ADL5601ARKZ-R7

Description IC AMP GAIN BLOCK 15DB SOT89-3
Expanded Description RF Amplifier IC General Purpose 50MHz ~ 4GHz SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ADL5601
Product Training Modules RF Amplifiers Improving Gain with Matching
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Devices Amplifiers
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 50MHz ~ 4GHz
P1dB 19dB (79.4mW)
Gain 15dB
Noise Figure 3.7dB
RF Type General Purpose
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 83mA
Test Frequency 900MHz
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADL5601ARKZ-R7CT

11:04:53 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.75000 4.75
10 4.26400 42.64
100 3.49350 349.35
500 2.97400 1,487.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5601ARKZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    7,000 - Factory Stock ?
  • Unit Price: 2.38875
  • Digi-Reel® ? : ADL5601ARKZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,032 - Immediate
    7,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback