Add To Favorites
Product Overview
Digi-Key Part Number ADL5545ARKZ-R7CT-ND
Quantity Available 2,283
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

ADL5545ARKZ-R7

Description IC AMP GAIN BLOCK 24DB SOT89-3
Expanded Description RF Amplifier IC General Purpose 30MHz ~ 6GHz SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 30MHz ~ 6GHz
P1dB 18.1dBm
Gain 24.1dB
Noise Figure 2.9dB
RF Type General Purpose
Voltage - Supply 4.75 V ~ 5.25 V
Current - Supply 56mA
Test Frequency 900MHz
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADL5545ARKZ-R7CT

18:09:19 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 3.76
10 3.37400 33.74
100 2.76410 276.41
500 2.35306 1,176.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5545ARKZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: 1.89000
  • Digi-Reel® ? : ADL5545ARKZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,283 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback