Add To Favorites
Product Overview
Digi-Key Part Number ADL5544ARKZ-R7CT-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

ADL5544ARKZ-R7

Description RF Amplifier IC General Purpose 30MHz ~ 6GHz SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Amplifiers

Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 30MHz ~ 6GHz
P1dB 17.6dBm (57.5mW)
Gain 17.4dB
Noise Figure 2.9dB
RF Type General Purpose
Voltage - Supply 4.75 V ~ 5.25 V
Current - Supply 55mA
Test Frequency 900MHz
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
For Use With
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names ADL5544ARKZ-R7CT

07:00:28 9/30/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.59000 3.59
10 3.22500 32.25
100 2.64570 264.57
500 2.25078 1,125.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5544ARKZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 1.84275
  • Digi-Reel® ? : ADL5544ARKZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback