Add To Favorites
Product Overview
Digi-Key Part Number ADL5542ACPZ-R7DKR-ND
Quantity Available 3,604
Can ship immediately
Manufacturer

Manufacturer Part Number

ADL5542ACPZ-R7

Description IC GAIN BLOCK 6GHZ 20DB 8LFCSP
Expanded Description RF Amplifier IC Cellular, CATV 20MHz ~ 6GHz 8-LFCSP-WD (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 20MHz ~ 6GHz
P1dB 6.8dBm (4.8mW)
Gain 11.2dB ~ 14.4dB
Noise Figure 5.7dB ~ 6.3dB
RF Type Cellular, CATV
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 93mA ~ 115mA
Test Frequency 5.8GHz
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
 
Additional Resources
Standard Package ? 1
Other Names ADL5542ACPZ-R7DKR

12:58:18 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.21000 4.21
10 3.77700 37.77
100 3.09430 309.43
500 2.63410 1,317.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5542ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 2.11575
  • Cut Tape (CT) ? : ADL5542ACPZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,604 - Immediate
  • Unit Price: 4.21000
Send Feedback