Add To Favorites
Product Overview
Digi-Key Part Number ADL5535ARKZ-R7DKR-ND
Quantity Available 819
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

ADL5535ARKZ-R7

Description RF Amplifier IC General Purpose 20MHz ~ 1GHz SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Amplifiers

Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 20MHz ~ 1GHz
P1dB 18.9dBm (77.6mW)
Gain 16dB
Noise Figure 3.2dB
RF Type General Purpose
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 97mA
Test Frequency 190MHz
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADL5535ARKZ-R7DKR

10:09:40 12/8/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.66000 4.66
10 4.18000 41.80
100 3.42960 342.96
500 2.91768 1,458.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5535ARKZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: 2.38875
  • Cut Tape (CT) ? : ADL5535ARKZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 819 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: 4.66000
Send Feedback