Add To Favorites
Product Overview
Digi-Key Part Number ADL5531ACPZ-R7CT-ND
Quantity Available 1,281
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

ADL5531ACPZ-R7

Description IC IF GAIN BLOCK 500MHZ 8LFCSP
Expanded Description RF Amplifier IC W-CDMA, CDMA, GSM, UMTS 20MHz ~ 500MHz 8-LFCSP-VD (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 20MHz ~ 500MHz
P1dB 20.4dBm (109.6mW)
Gain 19.2dB ~ 20.5dB
Noise Figure 3dB
RF Type W-CDMA, CDMA, GSM, UMTS
Voltage - Supply 4.75 V ~ 5.25 V
Current - Supply 100mA ~ 110mA
Test Frequency 380MHz
Package / Case 8-VFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-VD (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADL5531ACPZ-R7CT

16:16:43 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.21000 4.21
10 3.77700 37.77
100 3.09430 309.43
500 2.63410 1,317.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5531ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: 2.11575
  • Digi-Reel® ? : ADL5531ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,281 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback