Add To Favorites
Product Overview
Digi-Key Part Number ADL5530ACPZ-R7DKR-ND
Quantity Available 1,874
Can ship immediately
Manufacturer

Manufacturer Part Number

ADL5530ACPZ-R7

Description IC GAIN BLOCK IF 16.5DB 8-LFCSP
Expanded Description RF Amplifier IC Cellular, CDMA2000, W-CDMA, GSM 0Hz ~ 1GHz 8-LFCSP-VD (3x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 0Hz ~ 1GHz
P1dB 21.4dBm (138mW)
Gain 13dB ~ 16dB
Noise Figure 2.7dB ~ 3.5dB
RF Type Cellular, CDMA2000, W-CDMA, GSM
Voltage - Supply 3 V ~ 5 V
Current - Supply 110mA ~ 135mA
Test Frequency 900MHz
Package / Case 8-VFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-VD (3x2)
 
For Use With
You May Also Be Interested In
  • RF2317TR7 - RFMD | 689-1009-1-ND DigiKey Electronics
  • RF2317TR7
  • RFMD
  • IC AMP HBT GAAS CATV CJ2BAT0
  • Unit Price 7.36000
  • 689-1009-1-ND
Additional Resources
Standard Package ? 1
Other Names ADL5530ACPZ-R7DKR

06:11:20 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.66000 3.66
10 3.28900 32.89
100 2.69500 269.50
500 2.29422 1,147.11
1,000 1.93489 1,934.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5530ACPZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.75061
  • Cut Tape (CT) ? : ADL5530ACPZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,874 - Immediate
  • Unit Price: 3.66000
Send Feedback