Add To Favorites
Product Overview
Digi-Key Part Number ADL5501AKSZ-R7DKR-ND
Quantity Available 5,375
Can ship immediately
Manufacturer

Manufacturer Part Number

ADL5501AKSZ-R7

Description IC DETECTOR RF/IF TRUPWR SC70-6
Expanded Description RF Detector IC General Purpose 50MHz ~ 6GHz -18dBm ~ 6dBm ±1dB 6-TSSOP, SC-88, SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ADL5501
Mfg Application Notes RF Signal Source Solutions
Product Training Modules Choosing and Using RF Detectors
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Detectors
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 50MHz ~ 6GHz
RF Type General Purpose
Input Range -18dBm ~ 6dBm
Accuracy ±1dB
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 1.1mA
Package / Case 6-TSSOP, SC-88, SOT-363
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADL5501AKSZ-R7DKR

14:03:10 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.44000 6.44
10 5.78400 57.84
100 4.73910 473.91
500 4.03428 2,017.14
1,000 3.40240 3,402.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5501AKSZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 3.13814
  • Cut Tape (CT) ? : ADL5501AKSZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,375 - Immediate
  • Unit Price: 6.44000
Send Feedback