Add To Favorites
Product Overview
Digi-Key Part Number ADL5500ACBZ-P7DKR-ND
Quantity Available 457
Can ship immediately

Factory Stock ?: 216,000
Manufacturer

Manufacturer Part Number

ADL5500ACBZ-P7

Description IC DETECTOR RF/IF TRUPWR 4-WLCSP
Expanded Description RF Detector IC Cellular, CDMA2000, W-CDMA 100MHz ~ 6GHz -18.5dBm ~ 6dBm ±0.1dB 4-WFBGA, WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ADL5500
Design Resources Development Tool Selector
IoT Product Selector
PCN Packaging WLCSP Devices/8mm 28/Feb/2012
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Detectors
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 100MHz ~ 6GHz
RF Type Cellular, CDMA2000, W-CDMA
Input Range -18.5dBm ~ 6dBm
Accuracy ±0.1dB
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 1mA
Package / Case 4-WFBGA, WLCSP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADL5500ACBZ-P7DKR

16:38:53 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.64000 6.64
10 6.00200 60.02
100 4.96940 496.94
500 4.32732 2,163.66
1,000 3.76895 3,768.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5500ACBZ-P7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 216,000 - Factory Stock ?
  • Unit Price: 3.52365
  • Cut Tape (CT) ? : ADL5500ACBZ-P7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 457 - Immediate
    216,000 - Factory Stock ?
  • Unit Price: 6.64000
Send Feedback