Add To Favorites
Product Overview
Digi-Key Part Number ADL5500ACBZ-P7CT-ND
Quantity Available 2,069
Can ship immediately
Manufacturer

Manufacturer Part Number

ADL5500ACBZ-P7

Description RF Detector IC Cellular, CDMA2000, W-CDMA 100MHz ~ 6GHz -18.5dBm ~ 6dBm ±0.1dB 4-WFBGA, WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ADL5500
Design Resources IoT Product Selector
PCN Packaging WLCSP Devices/8mm 28/Feb/2012
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Detectors
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Detectors

Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 100MHz ~ 6GHz
RF Type Cellular, CDMA2000, W-CDMA
Input Range -18.5dBm ~ 6dBm
Accuracy ±0.1dB
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 1mA
Package / Case 4-WFBGA, WLCSP
 
For Use With
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names ADL5500ACBZ-P7CT

01:57:02 8/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 6.64000 6.64
10 6.01700 60.17
100 4.96020 496.02
500 4.33680 2,168.40
1,000 3.76760 3,767.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5500ACBZ-P7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 3.52365
  • Digi-Reel® ? : ADL5500ACBZ-P7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,069 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback