Add To Favorites
Product Overview
Digi-Key Part Number ADL5390ACPZ-REEL7CT-ND
Quantity Available 1,475
Can ship immediately
Manufacturer

Manufacturer Part Number

ADL5390ACPZ-REEL7

Description IC MULTIPLIER VECTOR 24LFCSP
Expanded Description RF IC RF/IF Vector Multiplier Broadcast Television 20MHz ~ 2.4GHz 24-LFCSP-VQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function RF/IF Vector Multiplier
Frequency 20MHz ~ 2.4GHz
RF Type Broadcast Television
Secondary Attributes -
Package / Case 24-VFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-VQ (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADL5390ACPZ-REEL7CT

10:44:15 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.40000 19.40
10 17.83300 178.33
100 15.06120 1,506.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5390ACPZ-REEL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 11.70400
  • Digi-Reel® ? : ADL5390ACPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,475 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback