Add To Favorites
Product Overview
Digi-Key Part Number ADL5385ACPZ-R7DKR-ND
Quantity Available 2,338
Can ship immediately
Manufacturer

Manufacturer Part Number

ADL5385ACPZ-R7

Description IC QUADRATURE MOD 50MHZ 24LFCSP
Expanded Description RF Modulator IC 50MHz ~ 2.2GHz 24-WFQFN Exposed Pad, CSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Modulator
LO Frequency 50MHz ~ 2.2GHz
RF Frequency 50MHz ~ 2.2GHz
P1dB 8dBm
Noise Floor -160dBm/Hz
Output Power 2.6dBm
Current - Supply 240mA
Voltage - Supply 4.75 V ~ 5.25 V
Test Frequency 2.15GHz
Package / Case 24-WFQFN Exposed Pad, CSP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADL5385ACPZ-R7DKR

14:37:39 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.63000 10.63
10 9.76900 97.69
100 8.25010 825.01
500 7.33906 3,669.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5385ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 6.53562
  • Cut Tape (CT) ? : ADL5385ACPZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,338 - Immediate
  • Unit Price: 10.63000
Send Feedback