Add To Favorites
Product Overview
Digi-Key Part Number ADL5382ACPZ-R7DKR-ND
Quantity Available 1,131
Can ship immediately
Manufacturer

Manufacturer Part Number

ADL5382ACPZ-R7

Description IC DEMOD QUAD 700M2.7GHZ 24LFCSP
Expanded Description RF Demodulator IC 700MHz ~ 2.7GHz 24-VFQFN Exposed Pad, CSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Demodulator
LO Frequency 700MHz ~ 2.7GHz
RF Frequency 700MHz ~ 2.7GHz
P1dB 14.5dBm
Gain 3.3dB
Noise Figure 17.6dB
Current - Supply 220mA
Voltage - Supply 4.75 V ~ 5.25 V
Package / Case 24-VFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-VQ (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADL5382ACPZ-R7DKR

16:30:42 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.14000 11.14
10 10.23400 102.34
100 8.64300 864.30
500 7.68854 3,844.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5382ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 6.84684
  • Cut Tape (CT) ? : ADL5382ACPZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,131 - Immediate
  • Unit Price: 11.14000
Send Feedback